

C3216X7R2A104K160AE | |
|---|---|
DigiKey Part Number | 445-15933-2-ND - Tape & Reel (TR) 445-15933-1-ND - Cut Tape (CT) 445-15933-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7R2A104K160AE |
Description | CAP CER 0.1UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7R2A104K160AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17300 € | 1,73 € |
| 50 | 0,12680 € | 6,34 € |
| 100 | 0,11250 € | 11,25 € |
| 500 | 0,08858 € | 44,29 € |
| 1.000 | 0,08117 € | 81,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,07294 € | 145,88 € |
| 4.000 | 0,06807 € | 272,28 € |
| 6.000 | 0,06564 € | 393,84 € |
| 10.000 | 0,06294 € | 629,40 € |
| 14.000 | 0,06136 € | 859,04 € |
| 20.000 | 0,05984 € | 1.196,80 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

