4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)

C3216X7R1E475M160AC

DigiKey Part Number
445-1424-2-ND - Tape & Reel (TR)
445-1424-1-ND - Cut Tape (CT)
445-1424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X7R1E475M160AC
Description
CAP CER 4.7UF 25V X7R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X7R1E475M160AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X7R1E475M085ABTDK2.595445-14798-1-ND0,32000 €Direct
C3216X7R1E475K085ABTDK86.492445-14797-1-ND0,31000 €Upgrade
C3216X7R1E475K160ACTDK824.003445-1606-1-ND0,25000 €Upgrade
C3216X7R1H475K160ACTDK238.735445-8032-1-ND0,55000 €Upgrade
C3216X7R1H475M160ACTDK19.551445-8033-1-ND0,66000 €Upgrade
In-Stock: 16.720
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,15000 €1,50 €
500,10860 €5,43 €
1000,09610 €9,61 €
5000,07500 €37,50 €
1.0000,06849 €68,49 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,06134 €122,68 €
4.0000,05706 €228,24 €
6.0000,05492 €329,52 €
10.0000,05255 €525,50 €
14.0000,05117 €716,38 €
20.0000,04983 €996,60 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €