4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)

C3216X5R1H475M160AB

DigiKey Part Number
445-5995-2-ND - Tape & Reel (TR)
445-5995-1-ND - Cut Tape (CT)
445-5995-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1H475M160AB
Description
CAP CER 4.7UF 50V X5R 1206
Customer Reference
Detailed Description
4.7 µF ±20% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216X5R1H475M160AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±20%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1H475M085ABTDK8.975445-14693-1-ND0,70000 €Direct
C3216X5R1H475K085ABTDK23.734445-14692-1-ND0,70000 €Upgrade
C3216X5R1H475K160ABTDK28.347445-5994-1-ND0,70000 €Upgrade
C3216X7R1H475K160ACTDK235.715445-8032-1-ND0,55000 €Upgrade
C3216X7R1H475M160ACTDK19.551445-8033-1-ND0,66000 €Upgrade
In-Stock: 12.900
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,70000 €0,70 €
100,43700 €4,37 €
500,33560 €16,78 €
1000,30430 €30,43 €
5000,25158 €125,79 €
1.0000,23529 €235,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,21555 €431,10 €
4.0000,20482 €819,28 €
6.0000,19945 €1.196,70 €
10.0000,19350 €1.935,00 €
14.0000,19002 €2.660,28 €
20.0000,18667 €3.733,40 €
Manufacturers Standard Package
Unit Price without VAT:0,70000 €
Unit Price with VAT:0,84700 €