

C3216C0G2J562J115AA | |
|---|---|
DigiKey Part Number | 445-14646-2-ND - Tape & Reel (TR) 445-14646-1-ND - Cut Tape (CT) 445-14646-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216C0G2J562J115AA |
Description | CAP CER 5600PF 630V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216C0G2J562J115AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±5% | Thickness (Max) 0.051" (1.30mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29200 € | 2,92 € |
| 50 | 0,21920 € | 10,96 € |
| 100 | 0,19680 € | 19,68 € |
| 500 | 0,15934 € | 79,67 € |
| 1.000 | 0,14775 € | 147,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13427 € | 268,54 € |
| 4.000 | 0,12666 € | 506,64 € |
| 6.000 | 0,12284 € | 737,04 € |
| 10.000 | 0,11861 € | 1.186,10 € |
| 14.000 | 0,11614 € | 1.625,96 € |
| 20.000 | 0,11376 € | 2.275,20 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |

