6.8 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7S1C685K125AC

DigiKey Part Number
445-174771-2-ND - Tape & Reel (TR)
445-174771-1-ND - Cut Tape (CT)
445-174771-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7S1C685K125AC
Description
CAP CER 6.8UF 16V X7S 0805
Customer Reference
Detailed Description
6.8 µF ±10% 16V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7S1C685K125AC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 482
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,34000 €0,34 €
100,20400 €2,04 €
500,15080 €7,54 €
1000,13440 €13,44 €
5000,10674 €53,37 €
1.0000,09818 €98,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,08855 €177,10 €
4.0000,08293 €331,72 €
6.0000,08012 €480,72 €
10.0000,07701 €770,10 €
14.0000,07519 €1.052,66 €
20.0000,07343 €1.468,60 €
Manufacturers Standard Package
Unit Price without VAT:0,34000 €
Unit Price with VAT:0,41140 €