10 µF ±20% 6.3V Ceramic Capacitor X7S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 6.3V Ceramic Capacitor X7S 0805 (2012 Metric)

C2012X7S0J106M085AC

DigiKey Part Number
445-14557-2-ND - Tape & Reel (TR)
445-14557-1-ND - Cut Tape (CT)
445-14557-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X7S0J106M085AC
Description
CAP CER 10UF 6.3V X7S 0805
Customer Reference
Detailed Description
10 µF ±20% 6.3V Ceramic Capacitor X7S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7S0J106M085AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R0J106K125ABTDK156.614445-C2012X7R0J106K125ABCT-ND0,31000 €Upgrade
C2012X7R0J106M125ABTDK9.292445-7594-1-ND0,32000 €Upgrade
C2012X7R1A106K125ACTDK646.605445-6857-1-ND0,26000 €Upgrade
C2012X7R1A106M125ACTDK35.535445-7592-1-ND0,32000 €Upgrade
C2012X7S0J106K085ACTDK1.099445-14556-1-ND0,19000 €Upgrade
In-Stock: 7.818
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 €0,19 €
100,10800 €1,08 €
500,07720 €3,86 €
1000,06780 €6,78 €
5000,05198 €25,99 €
1.0000,04709 €47,09 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03865 €154,60 €
8.0000,03601 €288,08 €
12.0000,03469 €416,28 €
20.0000,03323 €664,60 €
28.0000,03238 €906,64 €
40.0000,03156 €1.262,40 €
Manufacturers Standard Package
Unit Price without VAT:0,19000 €
Unit Price with VAT:0,22990 €