

C2012X5R1V685K125AC | |
|---|---|
DigiKey Part Number | 445-14433-2-ND - Tape & Reel (TR) 445-14433-1-ND - Cut Tape (CT) 445-14433-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1V685K125AC |
Description | CAP CER 6.8UF 35V X5R 0805 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 35V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X5R1V685K125AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33200 € | 3,32 € |
| 50 | 0,25160 € | 12,58 € |
| 100 | 0,22680 € | 22,68 € |
| 500 | 0,18482 € | 92,41 € |
| 1.000 | 0,17187 € | 171,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,15661 € | 313,22 € |
| 4.000 | 0,14809 € | 592,36 € |
| 6.000 | 0,14383 € | 862,98 € |
| 10.000 | 0,13910 € | 1.391,00 € |
| 14.000 | 0,13634 € | 1.908,76 € |
| 20.000 | 0,13368 € | 2.673,60 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |

