

C1608X7S0J106M080AC | |
|---|---|
DigiKey Part Number | 445-9104-2-ND - Tape & Reel (TR) 445-9104-1-ND - Cut Tape (CT) 445-9104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S0J106M080AC |
Description | CAP CER 10UF 6.3V X7S 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S0J106M080AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,16100 € | 1,61 € |
| 50 | 0,11800 € | 5,90 € |
| 100 | 0,10460 € | 10,46 € |
| 500 | 0,08200 € | 41,00 € |
| 1.000 | 0,07502 € | 75,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06273 € | 250,92 € |
| 8.000 | 0,05896 € | 471,68 € |
| 12.000 | 0,05707 € | 684,84 € |
| 20.000 | 0,05498 € | 1.099,60 € |
| 28.000 | 0,05376 € | 1.505,28 € |
| 40.000 | 0,05258 € | 2.103,20 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32670 € |


