

C1608X6S1V684K080AB | |
|---|---|
DigiKey Part Number | 445-14229-2-ND - Tape & Reel (TR) 445-14229-1-ND - Cut Tape (CT) 445-14229-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1V684K080AB |
Description | CAP CER 0.68UF 35V X6S 0603 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 35V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1V684K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1H684K080AC | TDK | 19.430 | 445-14223-1-ND | 0,21000 € | Upgrade |
| C1608X7R1V684K080AC | TDK | 1.530 | 445-14241-1-ND | 0,21000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,12200 € | 1,22 € |
| 50 | 0,08720 € | 4,36 € |
| 100 | 0,07670 € | 7,67 € |
| 500 | 0,05922 € | 29,61 € |
| 1.000 | 0,05381 € | 53,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04440 € | 177,60 € |
| 8.000 | 0,04148 € | 331,84 € |
| 12.000 | 0,04002 € | 480,24 € |
| 20.000 | 0,03840 € | 768,00 € |
| 28.000 | 0,03745 € | 1.048,60 € |
| 40.000 | 0,03654 € | 1.461,60 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

