

C1608X5R1C225M080AB | |
|---|---|
DigiKey Part Number | 445-5158-2-ND - Tape & Reel (TR) 445-5158-1-ND - Cut Tape (CT) 445-5158-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1C225M080AB |
Description | CAP CER 2.2UF 16V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1C225M080AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04900 € | 4,90 € |
| 500 | 0,03686 € | 18,43 € |
| 1.000 | 0,03315 € | 33,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02680 € | 107,20 € |
| 8.000 | 0,02480 € | 198,40 € |
| 12.000 | 0,02380 € | 285,60 € |
| 20.000 | 0,02269 € | 453,80 € |
| 28.000 | 0,02204 € | 617,12 € |
| 40.000 | 0,02141 € | 856,40 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

