Direct
Upgrade
Upgrade


C1608C0G1H822J080AA | |
|---|---|
DigiKey Part Number | 445-7403-2-ND - Tape & Reel (TR) 445-7403-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H822J080AA |
Description | CAP CER 8200PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 8200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H822J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H822J080AA | TDK | 4.243 | 445-14094-1-ND | 0,26000 € | Direct |
| C1608C0G2A822J080AC | TDK | 3.447 | 445-172663-1-ND | 0,16000 € | Upgrade |
| CGJ3E2C0G1H822J080AA | TDK | 2.202 | 445-8114-1-ND | 0,28000 € | Upgrade |



