C1608C0G1H391K080AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 6.220
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 6.574
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 8.358
Unit Price: 0,11000 €
Datasheet

Upgrade


TDK
In Stock: 2.320
Unit Price: 0,14000 €
Datasheet

Direct


KEMET
In Stock: 1.346
Unit Price: 0,24000 €
Datasheet

Direct


Murata Electronics
In Stock: 16.490
Unit Price: 0,13000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,03928 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.995
Unit Price: 0,20000 €
Datasheet

Direct


Vishay Vitramon
In Stock: 6.245
Unit Price: 0,12000 €
Datasheet

Upgrade


KEMET
In Stock: 45.331
Unit Price: 0,97000 €
Datasheet

Upgrade


KEMET
In Stock: 1.617
Unit Price: 0,59000 €
Datasheet

Upgrade


KEMET
In Stock: 5.589
Unit Price: 0,27000 €
Datasheet

Upgrade


KEMET
In Stock: 40.672
Unit Price: 0,08000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,05988 €
Datasheet
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1H391K080AA

DigiKey Part Number
445-C1608C0G1H391K080AATR-ND - Tape & Reel (TR)
445-C1608C0G1H391K080AADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H391K080AA
Description
CAP CER 390PF 50V C0G 0603
Customer Reference
Detailed Description
390 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H391K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes