C1608C0G1E822J080AA is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 3.447
Unit Price: 0,18000 €
Datasheet

Upgrade


TDK
In Stock: 4.243
Unit Price: 0,30000 €
Datasheet

Upgrade


TDK
In Stock: 2.202
Unit Price: 0,32000 €
Datasheet

Direct


KEMET
In Stock: 9.602
Unit Price: 0,33000 €
Datasheet
8200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)

C1608C0G1E822J080AA

DigiKey Part Number
445-2668-2-ND - Tape & Reel (TR)
445-2668-1-ND - Cut Tape (CT)
445-2668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1E822J080AA
Description
CAP CER 8200PF 25V C0G 0603
Customer Reference
Detailed Description
8200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1E822J080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes