

C1005X8R1H152M050BA | |
|---|---|
DigiKey Part Number | 445-13948-2-ND - Tape & Reel (TR) 445-13948-1-ND - Cut Tape (CT) 445-13948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X8R1H152M050BA |
Description | CAP CER 1500PF 50V X8R 0402 |
Customer Reference | |
Detailed Description | 1500 pF ±20% 50V Ceramic Capacitor X8R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X8R1H152M050BA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,08000 € | 0,80 € |
| 50 | 0,05600 € | 2,80 € |
| 100 | 0,04900 € | 4,90 € |
| 500 | 0,03686 € | 18,43 € |
| 1.000 | 0,03315 € | 33,15 € |
| 2.500 | 0,02923 € | 73,08 € |
| 5.000 | 0,02688 € | 134,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02423 € | 242,30 € |
| 20.000 | 0,02269 € | 453,80 € |
| 30.000 | 0,02191 € | 657,30 € |
| 50.000 | 0,02105 € | 1.052,50 € |
| 70.000 | 0,02055 € | 1.438,50 € |
| 100.000 | 0,02007 € | 2.007,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

