
C1005X7S1C474K050BC | |
|---|---|
DigiKey Part Number | 445-174768-2-ND - Tape & Reel (TR) 445-174768-1-ND - Cut Tape (CT) 445-174768-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7S1C474K050BC |
Description | CAP CER 0.47UF 16V X7S 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 16V Ceramic Capacitor X7S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7S1C474K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10500 € | 1,05 € |
| 50 | 0,07480 € | 3,74 € |
| 100 | 0,06550 € | 6,55 € |
| 500 | 0,05014 € | 25,07 € |
| 1.000 | 0,04539 € | 45,39 € |
| 2.500 | 0,04040 € | 101,00 € |
| 5.000 | 0,03738 € | 186,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03391 € | 339,10 € |
| 20.000 | 0,03193 € | 638,60 € |
| 30.000 | 0,03094 € | 928,20 € |
| 50.000 | 0,02984 € | 1.492,00 € |
| 70.000 | 0,02920 € | 2.044,00 € |
| 100.000 | 0,02858 € | 2.858,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |


