

C1005X7R1C154K050BC | |
|---|---|
DigiKey Part Number | 445-5934-2-ND - Tape & Reel (TR) 445-5934-1-ND - Cut Tape (CT) 445-5934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X7R1C154K050BC |
Description | CAP CER 0.15UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1C154K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7R1E154K050BB | TDK | 21.559 | 445-C1005X7R1E154K050BBCT-ND | 1,28000 € | Upgrade |
| GRM155R71C154KA12D | Murata Electronics | 0 | 490-5955-1-ND | 0,91000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 10 | 0,05900 € | 0,59 € |
| 50 | 0,04160 € | 2,08 € |
| 100 | 0,03600 € | 3,60 € |
| 500 | 0,02674 € | 13,37 € |
| 1.000 | 0,02388 € | 23,88 € |
| 2.500 | 0,02086 € | 52,15 € |
| 5.000 | 0,01905 € | 95,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01706 € | 170,60 € |
| 20.000 | 0,01587 € | 317,40 € |
| 30.000 | 0,01527 € | 458,10 € |
| 50.000 | 0,01461 € | 730,50 € |
| 70.000 | 0,01422 € | 995,40 € |
| 100.000 | 0,01385 € | 1.385,00 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

