0.22 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)

C1005X7R1A224M050BB

DigiKey Part Number
445-5939-2-ND - Tape & Reel (TR)
445-5939-1-ND - Cut Tape (CT)
445-5939-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1A224M050BB
Description
CAP CER 0.22UF 10V X7R 0402
Customer Reference
Detailed Description
0.22 µF ±20% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1A224M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X7R1A224K050BBTDK13.711445-5938-1-ND0,09000 €Upgrade
C1005X7R1C224K050BCTDK584.122445-5936-1-ND0,10000 €Upgrade
C1005X7R1C224M050BCTDK71.248445-5937-1-ND0,11000 €Upgrade
C1005X7R1E224K050BBTDK3445-174421-1-ND0,12000 €Upgrade
C1005X7R1V224K050BCTDK61.056445-174211-1-ND0,13000 €Upgrade
In-Stock: 59.908
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06200 €0,62 €
500,04360 €2,18 €
1000,03770 €3,77 €
5000,02800 €14,00 €
1.0000,02502 €25,02 €
2.5000,02189 €54,73 €
5.0000,02001 €100,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01794 €179,40 €
20.0000,01670 €334,00 €
30.0000,01608 €482,40 €
50.0000,01539 €769,50 €
70.0000,01499 €1.049,30 €
100.0000,01461 €1.461,00 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €