Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade


C1005X6S1A105M050BC | |
|---|---|
DigiKey Part Number | 445-7369-2-ND - Tape & Reel (TR) 445-7369-1-ND - Cut Tape (CT) 445-7369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1A105M050BC |
Description | CAP CER 1UF 10V X6S 0402 |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1A105M050BC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03240 € | 1,62 € |
| 100 | 0,02800 € | 2,80 € |
| 500 | 0,02048 € | 10,24 € |
| 1.000 | 0,01818 € | 18,18 € |
| 2.500 | 0,01576 € | 39,40 € |
| 5.000 | 0,01430 € | 71,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01273 € | 127,30 € |
| 20.000 | 0,01177 € | 235,40 € |
| 30.000 | 0,01130 € | 339,00 € |
| 50.000 | 0,01077 € | 538,50 € |
| 70.000 | 0,01046 € | 732,20 € |
| 100.000 | 0,01016 € | 1.016,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |




