2.2 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric)

C1005X5R0G225K050BB

DigiKey Part Number
445-7396-2-ND - Tape & Reel (TR)
445-7396-1-ND - Cut Tape (CT)
445-7396-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R0G225K050BB
Description
CAP CER 2.2UF 4V X5R 0402
Customer Reference
Detailed Description
2.2 µF ±10% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R0G225K050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R0J225K050BCTDK219.802445-6847-1-ND0,15000 €Direct
C1005X5R1A225K050BCTDK171.685445-7392-1-ND0,17000 €Upgrade
C1005X5R1C225K050BCTDK372.248445-9085-1-ND0,15000 €Upgrade
C1005X5R1E225K050BCTDK328.573445-9090-1-ND0,17000 €Upgrade
C1005X5R1V225K050BCTDK613.186445-9028-1-ND0,17000 €Upgrade
In-Stock: 7.776
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10300 €1,03 €
500,07340 €3,67 €
1000,06440 €6,44 €
5000,04920 €24,60 €
1.0000,04453 €44,53 €
2.5000,03961 €99,02 €
5.0000,03665 €183,25 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02842 €284,20 €
20.0000,02668 €533,60 €
30.0000,02581 €774,30 €
50.0000,02485 €1.242,50 €
70.0000,02428 €1.699,60 €
100.0000,02374 €2.374,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21780 €