

C1005NP01H680J050BA | |
|---|---|
DigiKey Part Number | 445-13808-2-ND - Tape & Reel (TR) 445-13808-1-ND - Cut Tape (CT) 445-13808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005NP01H680J050BA |
Description | CAP CER 68PF 50V NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005NP01H680J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04700 € | 0,47 € |
| 50 | 0,03220 € | 1,61 € |
| 100 | 0,02770 € | 2,77 € |
| 500 | 0,02026 € | 10,13 € |
| 1.000 | 0,01798 € | 17,98 € |
| 2.500 | 0,01557 € | 38,93 € |
| 5.000 | 0,01413 € | 70,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01258 € | 125,80 € |
| 20.000 | 0,01163 € | 232,60 € |
| 30.000 | 0,01116 € | 334,80 € |
| 50.000 | 0,01063 € | 531,50 € |
| 70.000 | 0,01033 € | 723,10 € |
| 100.000 | 0,01003 € | 1.003,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |


