0.1 µF ±20% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 16V Ceramic Capacitor X6S 0201 (0603 Metric)

C0603X6S1C104M030BC

DigiKey Part Number
445-15904-2-ND - Tape & Reel (TR)
445-15904-1-ND - Cut Tape (CT)
445-15904-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X6S1C104M030BC
Description
CAP CER 0.1UF 16V X6S 0201
Customer Reference
Detailed Description
0.1 µF ±20% 16V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X6S1C104M030BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.694
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04300 €0,43 €
500,02940 €1,47 €
1000,02530 €2,53 €
5000,01844 €9,22 €
1.0000,01634 €16,34 €
2.5000,01412 €35,30 €
5.0000,01278 €63,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01082 €162,30 €
30.0000,01004 €301,20 €
45.0000,00964 €433,80 €
75.0000,00921 €690,75 €
105.0000,00896 €940,80 €
150.0000,00871 €1.306,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €