0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)

C0603X6S0J224K030BC

DigiKey Part Number
445-8002-2-ND - Tape & Reel (TR)
445-8002-1-ND - Cut Tape (CT)
445-8002-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X6S0J224K030BC
Description
CAP CER 0.22UF 6.3V X6S 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X6S0J224K030BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51.949
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,06000 €0,60 €
500,04180 €2,09 €
1000,03620 €3,62 €
5000,02688 €13,44 €
1.0000,02399 €23,99 €
2.5000,02096 €52,40 €
5.0000,01915 €95,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01642 €246,30 €
30.0000,01535 €460,50 €
45.0000,01482 €666,90 €
75.0000,01423 €1.067,25 €
105.0000,01388 €1.457,40 €
150.0000,01355 €2.032,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €