0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)

C0603X5R0J224K030BB

DigiKey Part Number
445-7325-2-ND - Tape & Reel (TR)
445-7325-1-ND - Cut Tape (CT)
445-7325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X5R0J224K030BB
Description
CAP CER 0.22UF 6.3V X5R 0201
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X5R0J224K030BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,11000 €0,11 €
100,05900 €0,59 €
500,04140 €2,07 €
1000,03580 €3,58 €
5000,02654 €13,27 €
1.0000,02369 €23,69 €
2.5000,02069 €51,73 €
5.0000,01889 €94,45 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01619 €242,85 €
30.0000,01514 €454,20 €
45.0000,01461 €657,45 €
75.0000,01402 €1.051,50 €
105.0000,01368 €1.436,40 €
150.0000,01335 €2.002,50 €
Manufacturers Standard Package
Unit Price without VAT:0,11000 €
Unit Price with VAT:0,13310 €