

C0402C0G1C130G | |
|---|---|
DigiKey Part Number | 445-5486-2-ND - Tape & Reel (TR) 445-5486-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0402C0G1C130G |
Description | CAP CER 13PF 16V C0G 01005 |
Customer Reference | |
Detailed Description | 13 pF ±2% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C0G1C130G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14200 € | 1,42 € |
| 50 | 0,09560 € | 4,78 € |
| 100 | 0,08130 € | 8,13 € |
| 500 | 0,05732 € | 28,66 € |
| 1.000 | 0,05004 € | 50,04 € |
| 2.500 | 0,04249 € | 106,22 € |
| 5.000 | 0,03804 € | 190,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

