
BCL322520RT-470M-D | |
|---|---|
DigiKey Part Number | 445-BCL322520RT-470M-DTR-ND - Tape & Reel (TR) 445-BCL322520RT-470M-DCT-ND - Cut Tape (CT) 445-BCL322520RT-470M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCL322520RT-470M-D |
Description | FIXED IND 47UH 780MA 1.05 OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 780 mA 1.05Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.05Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,95000 € | 9,50 € |
| 25 | 0,87920 € | 21,98 € |
| 50 | 0,82880 € | 41,44 € |
| 100 | 0,78140 € | 78,14 € |
| 250 | 0,72296 € | 180,74 € |
| 500 | 0,68168 € | 340,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,60341 € | 905,12 € |
| 3.000 | 0,56908 € | 1.707,24 € |
| 4.500 | 0,54994 € | 2.474,73 € |
| 7.500 | 0,53119 € | 3.983,93 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

