
BCL322520RT-220M-D | |
|---|---|
DigiKey Part Number | 445-BCL322520RT-220M-DTR-ND - Tape & Reel (TR) 445-BCL322520RT-220M-DCT-ND - Cut Tape (CT) 445-BCL322520RT-220M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCL322520RT-220M-D |
Description | FIXED IND 22UH 1.2A 460 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.2 A 460mOhm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 460mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±20% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 1.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,95000 € | 9,50 € |
| 25 | 0,87920 € | 21,98 € |
| 50 | 0,82880 € | 41,44 € |
| 100 | 0,78140 € | 78,14 € |
| 250 | 0,72296 € | 180,74 € |
| 500 | 0,68168 € | 340,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,60341 € | 905,12 € |
| 3.000 | 0,56908 € | 1.707,24 € |
| 4.500 | 0,54994 € | 2.474,73 € |
| 7.500 | 0,53119 € | 3.983,93 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,40360 € |

