
B88269X7040C011 | |
|---|---|
DigiKey Part Number | 495-B88269X7040C011-ND |
Manufacturer | |
Manufacturer Product Number | B88269X7040C011 |
Description | HVC27/500A/12V COIL/1000VDC/DUAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Contactor SPST-NO (1 Form A) 300 A 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | B88269X7040C011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Coil Voltage | 12VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 300 A | |
Switching Voltage | 1000VDC - Max | |
Features | - | |
Termination Style | Stud, Wire Leads | |
Operating Temperature | -40°C ~ 85°C | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1 VDC | |
Contact Material | Copper Alloy | |
Operate Time | 35 ms | |
Release Time | 20 ms | |
Coil Current | 333.3 mA | |
Coil Power | 4W | |
Coil Resistance | 36Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,09000 € | 121,09 € |
| 10 | 107,81300 € | 1.078,13 € |
| 25 | 102,93920 € | 2.573,48 € |
| 50 | 99,39680 € | 4.969,84 € |
| Unit Price without VAT: | 121,09000 € |
|---|---|
| Unit Price with VAT: | 146,51890 € |

