Contactor SPST-NO (1 Form A) 300 A 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88269X6930C011

DigiKey Part Number
495-B88269X6930C011-ND
Manufacturer
Manufacturer Product Number
B88269X6930C011
Description
HVC27/500A/12V COIL/1000VDC/DUAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Contactor SPST-NO (1 Form A) 300 A 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
B88269X6930C011 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Stud, Wire Leads
Manufacturer
TDK
Operating Temperature
-40°C ~ 85°C
Series
Must Operate Voltage
9 VDC
Packaging
Bulk
Must Release Voltage
1 VDC
Part Status
Active
Contact Material
Copper Alloy
Mounting Type
Chassis Mount
Operate Time
35 ms
Coil Voltage
12VDC
Release Time
20 ms
Contact Form
SPST-NO (1 Form A)
Coil Current
333.3 mA
Contact Rating (Current)
300 A
Coil Power
4W
Switching Voltage
1000VDC - Max
Coil Resistance
36Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1121,09000 €121,09 €
10107,81300 €1.078,13 €
25102,93920 €2.573,48 €
5099,39680 €4.969,84 €
Manufacturers Standard Package
Unit Price without VAT:121,09000 €
Unit Price with VAT:146,51890 €