100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 180mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82793C0104N201

DigiKey Part Number
495-B82793C0104N201TR-ND - Tape & Reel (TR)
495-B82793C0104N201CT-ND - Cut Tape (CT)
495-B82793C0104N201DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82793C0104N201
Description
CMC 100UH 500MA 2LN SMD AEC-Q200
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
100 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 180mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82793C0104N201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
180mOhm (Typ)
Manufacturer
TDK
Voltage Rating - DC
80V
Series
Voltage Rating - AC
42V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Ratings
AEC-Q200
Filter Type
Signal Line
Mounting Type
Surface Mount
Number of Lines
2
Size / Dimension
0.280" L x 0.236" W (7.10mm x 6.00mm)
Inductance @ Frequency
100 µH @ 100 kHz
Height (Max)
0.189" (4.80mm)
Current Rating (Max)
500mA
Package / Case
Horizontal, 4 Gull Wing
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.445
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,50000 €1,50 €
101,22900 €12,29 €
251,13720 €28,43 €
501,07200 €53,60 €
1001,01070 €101,07 €
2500,93512 €233,78 €
5000,88404 €442,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,74112 €1.111,68 €
3.0000,72225 €2.166,75 €
Manufacturers Standard Package
Unit Price without VAT:1,50000 €
Unit Price with VAT:1,81500 €