27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 440mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82733V2142B001

DigiKey Part Number
495-7014-ND
Manufacturer
Manufacturer Product Number
B82733V2142B001
Description
CMC 27MH 1.4A 2LN TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
27 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.4A DCR 440mOhm (Typ)
Datasheet
 Datasheet
EDA/CAD Models
B82733V2142B001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
27 mH @ 10 kHz
Current Rating (Max)
1.4A
DC Resistance (DCR) (Max)
440mOhm (Typ)
Voltage Rating - DC
-
Voltage Rating - AC
500V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, UL, UR, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.142" L x 0.610" W (29.00mm x 15.50mm)
Height (Max)
1.063" (27.00mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 671
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,44000 €2,44 €
101,82600 €18,26 €
251,67280 €41,82 €
1001,50430 €150,43 €
3361,40205 €471,09 €
6721,35744 €912,20 €
1.0081,33509 €1.345,77 €
2.6881,29049 €3.468,84 €
5.0401,26773 €6.389,36 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,44000 €
Unit Price with VAT:2,95240 €