1 mH Shielded Drum Core, Wirewound Inductor 600 mA 1.38Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477P4105M000

DigiKey Part Number
495-5697-2-ND - Tape & Reel (TR)
495-5697-1-ND - Cut Tape (CT)
495-5697-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477P4105M000
Description
FIXED IND 1MH 600MA 1.38 OHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 600 mA 1.38Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477P4105M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
650mA
Shielding
Shielded
DC Resistance (DCR)
1.38Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.335" (8.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,29000 €1,29 €
101,06400 €10,64 €
250,98440 €24,61 €
500,92800 €46,40 €
1000,87500 €87,50 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3500,71183 €249,14 €
7000,67124 €469,87 €
1.0500,64859 €681,02 €
1.7500,62118 €1.087,06 €
2.4500,60377 €1.479,24 €
3.5000,60231 €2.108,09 €
Manufacturers Standard Package
Unit Price without VAT:1,29000 €
Unit Price with VAT:1,56090 €