1 mH Shielded Drum Core, Wirewound Inductor 550 mA 1.68Ohm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82477G4105M000

DigiKey Part Number
495-B82477G4105M000TR-ND - Tape & Reel (TR)
495-B82477G4105M000CT-ND - Cut Tape (CT)
495-B82477G4105M000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82477G4105M000
Description
FIXED IND 1MH 550MA 1.68 OHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 mH Shielded Drum Core, Wirewound Inductor 550 mA 1.68Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
B82477G4105M000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
650mA
Shielding
Shielded
DC Resistance (DCR)
1.68Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.504" L x 0.504" W (12.80mm x 12.80mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 304
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,76300 €7,63 €
1000,62760 €62,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4000,50898 €203,59 €
8000,47991 €383,93 €
1.2000,46372 €556,46 €
2.0000,44411 €888,22 €
2.8000,43165 €1.208,62 €
4.0000,42017 €1.680,68 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,12530 €