4.7 µH Unshielded Drum Core, Wirewound Inductor 1.95 A 73mOhm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82442T1472K000

DigiKey Part Number
495-B82442T1472K000TR-ND - Tape & Reel (TR)
495-B82442T1472K000CT-ND - Cut Tape (CT)
495-B82442T1472K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82442T1472K000
Description
FIXED IND 4.7UH 1.95A 73 MOHM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
4.7 µH Unshielded Drum Core, Wirewound Inductor 1.95 A 73mOhm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82442T1472K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Unshielded
DC Resistance (DCR)
73mOhm Max
Q @ Freq
15 @ 7.96MHz
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 150°C
Inductance Frequency - Test
7.96 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
-
Size / Dimension
0.220" L x 0.197" W (5.60mm x 5.00mm)
Height - Seated (Max)
0.209" (5.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.836
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,63500 €6,35 €
250,58720 €14,68 €
500,55340 €27,67 €
1000,52180 €52,18 €
2500,48276 €120,69 €
5000,45518 €227,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,37522 €562,83 €
3.0000,35385 €1.061,55 €
4.5000,34193 €1.538,68 €
7.5000,33914 €2.543,55 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,93170 €