
B82432T1102K000 | |
|---|---|
DigiKey Part Number | 495-1753-2-ND - Tape & Reel (TR) 495-1753-1-ND - Cut Tape (CT) 495-1753-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82432T1102K000 |
Description | FIXED IND 1UH 1.3A 80 MOHM SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 µH Unshielded Drum Core, Wirewound Inductor 1.3 A 80mOhm Max 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | B82432T1102K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 80mOhm Max | |
Q @ Freq | 10 @ 7.96MHz | |
Frequency - Self Resonant | 110MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | 0.134" (3.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,48300 € | 4,83 € |
| 25 | 0,44680 € | 11,17 € |
| 50 | 0,42120 € | 21,06 € |
| 100 | 0,39720 € | 39,72 € |
| 250 | 0,36744 € | 91,86 € |
| 500 | 0,34642 € | 173,21 € |
| 1.000 | 0,32664 € | 326,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,27346 € | 683,65 € |
| 5.000 | 0,25789 € | 1.289,45 € |
| 7.500 | 0,25040 € | 1.878,00 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,71390 € |


