27 µH Unshielded Drum Core, Wirewound Inductor 80 mA 4.5Ohm Max 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B82422T1273K000

DigiKey Part Number
495-B82422T1273K000TR-ND - Tape & Reel (TR)
495-B82422T1273K000CT-ND - Cut Tape (CT)
495-B82422T1273K000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B82422T1273K000
Description
FIXED IND 27UH 80MA 4.5 OHM SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
27 µH Unshielded Drum Core, Wirewound Inductor 80 mA 4.5Ohm Max 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
B82422T1273K000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.5Ohm Max
Q @ Freq
27 @ 2.52MHz
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.083" (2.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,25400 €2,54 €
250,23520 €5,88 €
500,22160 €11,08 €
1000,20890 €20,89 €
2500,19320 €48,30 €
5000,18216 €91,08 €
1.0000,17174 €171,74 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,14652 €293,04 €
4.0000,13816 €552,64 €
6.0000,13349 €800,94 €
10.0000,12785 €1.278,50 €
14.0000,12426 €1.739,64 €
20.0000,12242 €2.448,40 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,37510 €