
B72530T0080L062 | |
|---|---|
DigiKey Part Number | 495-B72530T0080L062TR-ND - Tape & Reel (TR) 495-B72530T0080L062CT-ND - Cut Tape (CT) 495-B72530T0080L062DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72530T0080L062 |
Description | VARISTOR 15V 400A 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72530T0080L062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 8 V | |
Maximum DC Volts | 11 V | |
Varistor Voltage (Min) | 12.75 V | |
Varistor Voltage (Typ) | 15 V | |
Varistor Voltage (Max) | 17.25 V | |
Current - Surge | 400 A | |
Energy | 1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 3000 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,38300 € | 3,83 € |
| 25 | 0,34320 € | 8,58 € |
| 100 | 0,29920 € | 29,92 € |
| 250 | 0,27832 € | 69,58 € |
| 500 | 0,26572 € | 132,86 € |
| 1.000 | 0,25533 € | 255,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21734 € | 652,02 € |
| 6.000 | 0,21172 € | 1.270,32 € |
| 9.000 | 0,20890 € | 1.880,10 € |
| 15.000 | 0,20578 € | 3.086,70 € |
| 21.000 | 0,20396 € | 4.283,16 € |
| 30.000 | 0,20220 € | 6.066,00 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,65340 € |



