24.5 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72520E1140S262

DigiKey Part Number
495-7456-2-ND - Tape & Reel (TR)
495-7456-1-ND - Cut Tape (CT)
495-7456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72520E1140S262
Description
VARISTOR 24.5V 200A 1206
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.5 V 200 A Varistor 1 Circuit Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72520E1140S262 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
20.83 V
Varistor Voltage (Typ)
24.5 V
Varistor Voltage (Max)
28.18 V
Current - Surge
200 A
Energy
1.5J
Number of Circuits
1
Capacitance @ Frequency
9500 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.276
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,35000 €3,50 €
250,31320 €7,83 €
1000,27250 €27,25 €
2500,25320 €63,30 €
5000,24154 €120,77 €
1.0000,23196 €231,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,19728 €591,84 €
6.0000,19208 €1.152,48 €
9.0000,18948 €1.705,32 €
15.0000,18660 €2.799,00 €
21.0000,18492 €3.883,32 €
30.0000,18330 €5.499,00 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,59290 €