
B72280B0421K001 | |
|---|---|
DigiKey Part Number | 495-76454-ND |
Manufacturer | |
Manufacturer Product Number | B72280B0421K001 |
Description | VARISTOR 680V 100KA ENCASED DISC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 680 V 100 kA Varistor 1 Circuit Chassis Mount Encased Disc |
Datasheet | Datasheet |
EDA/CAD Models | B72280B0421K001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 420 V | |
Maximum DC Volts | 560 V | |
Varistor Voltage (Min) | 612 V | |
Varistor Voltage (Typ) | 680 V | |
Varistor Voltage (Max) | 748 V | |
Current - Surge | 100 kA | |
Energy | 2200J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 8500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Encased Disc | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,61000 € | 129,61 € |
| 10 | 109,92700 € | 1.099,27 € |
| 25 | 105,01280 € | 2.625,32 € |
| Unit Price without VAT: | 129,61000 € |
|---|---|
| Unit Price with VAT: | 156,82810 € |

