
B72225S4441K101 | |
|---|---|
DigiKey Part Number | 495-B72225S4441K101-ND |
Manufacturer | |
Manufacturer Product Number | B72225S4441K101 |
Description | VARISTOR 715V 20KA DISC 27.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 715 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72225S4441K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 440 V | |
Maximum DC Volts | 585 V | |
Varistor Voltage (Min) | 643.5 V | |
Varistor Voltage (Typ) | 715 V | |
Varistor Voltage (Max) | 786.5 V | |
Current - Surge | 20 kA | |
Energy | 710J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1100 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 27.5mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,48000 € | 3,48 € |
| 10 | 2,63600 € | 26,36 € |
| 25 | 2,42560 € | 60,64 € |
| 100 | 2,19420 € | 219,42 € |
| 300 | 2,06507 € | 619,52 € |
| 500 | 2,01732 € | 1.008,66 € |
| 1.000 | 1,96260 € | 1.962,60 € |
| 2.500 | 1,90482 € | 4.762,05 € |
| Unit Price without VAT: | 3,48000 € |
|---|---|
| Unit Price with VAT: | 4,21080 € |

