470 V 15 kA Varistor 1 Circuit Through Hole Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220Q0301K101

DigiKey Part Number
495-6474-ND
Manufacturer
Manufacturer Product Number
B72220Q0301K101
Description
VARISTOR 470V 15KA RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 V 15 kA Varistor 1 Circuit Through Hole Radial
Datasheet
 Datasheet
EDA/CAD Models
B72220Q0301K101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
300 V
Maximum DC Volts
385 V
Varistor Voltage (Min)
423 V
Varistor Voltage (Typ)
470 V
Varistor Voltage (Max)
517 V
Current - Surge
15 kA
Energy
235J
Number of Circuits
1
Capacitance @ Frequency
1050 pF @ 1 kHz
Operating Temperature
-45°C ~ 105°C (TA)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Radial
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.280
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,21000 €1,21 €
100,88300 €8,83 €
250,80120 €20,03 €
1000,71140 €71,14 €
2500,66848 €167,12 €
5000,64264 €321,32 €
1.0000,62139 €621,39 €
2.5000,59894 €1.497,35 €
5.0000,58541 €2.927,05 €
Manufacturers Standard Package
Unit Price without VAT:1,21000 €
Unit Price with VAT:1,46410 €