
B72220Q0141K101 | |
|---|---|
DigiKey Part Number | B72220Q0141K101-ND |
Manufacturer | |
Manufacturer Product Number | B72220Q0141K101 |
Description | VARISTOR 220V 15KA RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 15 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
EDA/CAD Models | B72220Q0141K101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 15 kA | |
Energy | 110J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 2200 pF @ 1 kHz | |
Operating Temperature | -45°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73055 € | 730,55 € |
| Unit Price without VAT: | 0,73055 € |
|---|---|
| Unit Price with VAT: | 0,88397 € |

