
B72210S2131K101 | |
|---|---|
DigiKey Part Number | 495-76190-ND |
Manufacturer | |
Manufacturer Product Number | B72210S2131K101 |
Description | VARISTOR 205V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 205 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | B72210S2131K101 Models |
Category | Varistor Voltage (Max) 225.5 V |
Manufacturer TDK | Current - Surge 3.5 kA |
Series | Energy 25J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 500 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 184.5 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 205 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25900 € | 2,59 € |
| 25 | 0,23080 € | 5,77 € |
| 100 | 0,20000 € | 20,00 € |
| 250 | 0,18544 € | 46,36 € |
| 500 | 0,17662 € | 88,31 € |
| 1.000 | 0,16936 € | 169,36 € |
| 2.500 | 0,16170 € | 404,25 € |
| 5.000 | 0,15709 € | 785,45 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

