


B59721A0120A062 | |
|---|---|
DigiKey Part Number | 495-4315-2-ND - Tape & Reel (TR) 495-4315-1-ND - Cut Tape (CT) 495-4315-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59721A0120A062 |
Description | SENSOR PTC 680OHM 50% 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 680 Ohms 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B59721A0120A062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 680 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,37400 € | 1,87 € |
| 10 | 0,35400 € | 3,54 € |
| 25 | 0,32960 € | 8,24 € |
| 50 | 0,31340 € | 15,67 € |
| 100 | 0,29840 € | 29,84 € |
| 500 | 0,26824 € | 134,12 € |
| 1.000 | 0,25704 € | 257,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21686 € | 867,44 € |
| 8.000 | 0,20900 € | 1.672,00 € |
| 12.000 | 0,20471 € | 2.456,52 € |
| 20.000 | 0,19960 € | 3.992,00 € |
| 28.000 | 0,19641 € | 5.499,48 € |
| 40.000 | 0,19317 € | 7.726,80 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

