



B57550G1104G000 | |
|---|---|
DigiKey Part Number | B57550G1104G000-ND |
Manufacturer | |
Manufacturer Product Number | B57550G1104G000 |
Description | THERM NTC 100KOHM 4072K BEAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k Bead, Glass |
Datasheet | Datasheet |
EDA/CAD Models | B57550G1104G000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±2% | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 4072K | |
B25/100 | 4092K | |
Operating Temperature | -55°C ~ 300°C | |
Power - Max | 32 mW | |
Length - Lead Wire | 2.80" (71.00mm) | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Bead, Glass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,39000 € | 2,39 € |
| 5 | 2,12600 € | 10,63 € |
| 10 | 2,03100 € | 20,31 € |
| 25 | 1,91720 € | 47,93 € |
| 50 | 1,83920 € | 91,96 € |
| 100 | 1,76780 € | 176,78 € |
| 500 | 1,62432 € | 812,16 € |
| 1.000 | 1,57089 € | 1.570,89 € |
| 5.000 | 1,46325 € | 7.316,25 € |
| Unit Price without VAT: | 2,39000 € |
|---|---|
| Unit Price with VAT: | 2,89190 € |

