
B57364S0209M051 | |
|---|---|
DigiKey Part Number | 495-B57364S0209M051TR-ND - Tape & Reel (TR) 495-B57364S0209M051CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57364S0209M051 |
Description | ICL 2 OHM 20% 21MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 2 Ohms ±20% 0.827" (21.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57364S0209M051 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 2 Ohms | |
Tolerance | ±20% | |
Diameter | 0.827" (21.00mm) | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 5 | 1,83000 € | 9,15 € |
| 10 | 1,74600 € | 17,46 € |
| 25 | 1,64520 € | 41,13 € |
| 50 | 1,57640 € | 78,82 € |
| 100 | 1,51340 € | 151,34 € |
| 500 | 1,38672 € | 693,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,22364 € | 1.223,64 € |
| 2.000 | 1,18414 € | 2.368,28 € |
| 3.000 | 1,16257 € | 3.487,71 € |
| 5.000 | 1,13690 € | 5.684,50 € |
| 7.000 | 1,12085 € | 7.845,95 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,49260 € |

