
B57237S100M54 | |
|---|---|
DigiKey Part Number | 495-B57237S100M54TR-ND - Tape & Reel (TR) 495-B57237S100M54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | B57237S100M54 |
Description | ICL 10 OHM 20% 3.7A 15MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 10 Ohms ±20% 3.7 A 0.591" (15.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57237S100M54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 10 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3.7 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 € | 1,58 € |
| 5 | 1,31200 € | 6,56 € |
| 10 | 1,21100 € | 12,11 € |
| 50 | 1,00440 € | 50,22 € |
| 100 | 0,92670 € | 92,67 € |
| 250 | 0,83272 € | 208,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,69537 € | 521,53 € |
| 1.500 | 0,64064 € | 960,96 € |
| 2.250 | 0,61048 € | 1.373,58 € |
| 3.750 | 0,58069 € | 2.177,59 € |
| Unit Price without VAT: | 1,58000 € |
|---|---|
| Unit Price with VAT: | 1,91180 € |

