
B57211P0160M301 | |
|---|---|
DigiKey Part Number | 495-4459-ND |
Manufacturer | |
Manufacturer Product Number | B57211P0160M301 |
Description | ICL 16 OHM 20% 3A 13MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 16 Ohms ±20% 3 A 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57211P0160M301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 3 A | |
R @ Current | 346 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,82800 € | 4,14 € |
| 10 | 0,76400 € | 7,64 € |
| 50 | 0,63400 € | 31,70 € |
| 100 | 0,58500 € | 58,50 € |
| 250 | 0,52580 € | 131,45 € |
| 500 | 0,48486 € | 242,43 € |
| 1.000 | 0,44694 € | 446,94 € |
| 5.000 | 0,37098 € | 1.854,90 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |

