



B57164K0332K000 | |
|---|---|
DigiKey Part Number | 495-B57164K0332K000-ND |
Manufacturer | |
Manufacturer Product Number | B57164K0332K000 |
Description | THERM NTC 3.3KOHM 3950K DISC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 3.3k Disc, 5.5mm Dia x 5.0mm W |
Datasheet | Datasheet |
EDA/CAD Models | B57164K0332K000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 3.3k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | - | |
B25/100 | 3950K | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 450 mW | |
Length - Lead Wire | 1.42" (36.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc, 5.5mm Dia x 5.0mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 5 | 0,49800 € | 2,49 € |
| 10 | 0,47200 € | 4,72 € |
| 25 | 0,44080 € | 11,02 € |
| 50 | 0,41960 € | 20,98 € |
| 100 | 0,40030 € | 40,03 € |
| 500 | 0,36156 € | 180,78 € |
| 1.000 | 0,34717 € | 347,17 € |
| 5.000 | 0,31820 € | 1.591,00 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68970 € |

