
B43644J6476M007 | |
|---|---|
DigiKey Part Number | 495-B43644J6476M007-ND |
Manufacturer | |
Manufacturer Product Number | B43644J6476M007 |
Description | CAP ALUM 47UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.68Ohm @ 100Hz 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 1.68Ohm @ 100Hz | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 420 mA @ 100 Hz | |
Impedance | 2.4 Ohms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,47000 € | 4,47 € |
| 10 | 3,09000 € | 30,90 € |
| 50 | 2,51820 € | 125,91 € |
| 160 | 2,23375 € | 357,40 € |
| 640 | 1,99234 € | 1.275,10 € |
| 1.120 | 1,93986 € | 2.172,64 € |
| Unit Price without VAT: | 4,47000 € |
|---|---|
| Unit Price with VAT: | 5,40870 € |

