470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 240mOhm @ 100Hz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43641A5477M050

DigiKey Part Number
495-B43641A5477M050-ND
Manufacturer
Manufacturer Product Number
B43641A5477M050
Description
CAP ALUM 470UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 240mOhm @ 100Hz 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43641A5477M050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
240mOhm @ 100Hz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.89 A @ 100 Hz
Impedance
370 mOhms
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.850" (47.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 240
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,41000 €10,41 €
107,56500 €75,65 €
806,13325 €490,66 €
1605,80756 €929,21 €
5605,61284 €3.143,19 €
Manufacturers Standard Package
Unit Price without VAT:10,41000 €
Unit Price with VAT:12,59610 €